Filter Your Search
1 - 2 of 2 results
|
200MSP1T1B1M7QE
E-Switch Inc
|
$3.7673 | Yes | Active | 3 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 1A@250VAC | 3A@28VDC | 1 A | ON-ON | 250 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | 4 | EPOXY | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.354 inch | 8.128 mm | 14.4272 mm | 5.9944 mm | 0.22 inch | 0.13 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||
|
200MSP1T1B1M7QEH
E-Switch Inc
|
$4.7550 | Active | 30000 Cycle(s) | 0.01 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 1A@250VAC | 1 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.236 inch | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | 4 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.354 inch | 8.128 mm | 14.1732 mm | 5.08 mm | 0.22 inch | 0.13 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |