Filter Your Search
1 - 2 of 2 results
|
200AWMSP3T2A1M6RE
E-Switch Inc
|
$3.4461 | Yes | Obsolete | 50000 Cycle(s) | 0.02 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | ON-OFF-ON | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.18 inch | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | GLASS FILLED NYLON | GLASS FILLED NYLON | 5 | EPOXY | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.24 inch | 5.08 mm | 8.89 mm | 8.128 mm | 0.177 inch | 0.13 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||
|
200A-WMSP3-T2-A1-M6-R-E
E-Switch Inc
|
Check for Price | Obsolete | 50000 Cycle(s) | 0.02 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | ON-OFF-ON | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.18 inch | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | GLASS FILLED NYLON | GLASS FILLED NYLON | 5 | EPOXY | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.24 inch | 5.08 mm | 8.89 mm | 8.128 mm | 0.177 inch | 0.13 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 |