Filter Your Search
1 - 10 of 15 results
|
2410SFV20.0FM/065-2
TE Connectivity
|
$0.8202 | Yes | Transferred | 20 A | VERY FAST | ELECTRIC FUSE | 14400 s | CSA, TUV, UL | 125 °C | -55 °C | TAPE AND REEL | 2.64 mm | 2.36 mm | 6.25 mm | TE CONNECTIVITY LTD | unknown | EAR99 | TE Connectivity | |||||||||||||||||
|
2410SFV2.00FM/125-2
Littelfuse Inc
|
$0.9478 | Yes | Obsolete | ELECTRIC FUSE | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | |||||||||||||||||||||||||||
|
2410SFV20.0FM/065-2
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 65 V | 65 V | 20 A | VERY FAST | ELECTRIC FUSE | 126 J | 10 ms | 50 A | UL | 125 °C | 2410 | SURFACE MOUNT | YES | WRAPAROUND | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | 8536.10.00.40 | |||||||||||||
|
1206SFF200FM/63
Littelfuse Inc
|
Check for Price | Obsolete | 63 V | 2 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50A | UL | e3 | 125 °C | -55 °C | SURFACE MOUNT | YES | TIN OVER NICKEL | END CAP | 1.8 mm | 1.3 mm | 3.4 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | |||||||||||||
|
2410SFV2.00FM/125
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 2 A | VERY FAST | ELECTRIC FUSE | 14400 s | 125 °C | -55 °C | 2410 | 2.64 mm | 2.36 mm | 6.25 mm | LITTELFUSE INC | unknown | EAR99 | |||||||||||||||||||
|
0603SFF200FM/32
Littelfuse Inc
|
Check for Price | Obsolete | 35 V | 2 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC: 35 A | UL | e3 | 125 °C | -55 °C | SURFACE MOUNT | YES | TIN OVER NICKEL | END CAP | 950 µm | 950 µm | 1.75 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | |||||||||||||
|
1206SFS200FM/63
TE Connectivity
|
Check for Price | Transferred | 63 V | 2 A | SLOW | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50A | UL | e3 | 125 °C | -55 °C | SURFACE MOUNT | YES | TIN OVER NICKEL | END CAP | 1.8 mm | 1.17 mm | 3.4 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | ||||||||||||
|
1206SFF200FM/63
TE Connectivity
|
Check for Price | Transferred | 63 V | 2 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50A | UL | e3 | 125 °C | -55 °C | SURFACE MOUNT | YES | TIN OVER NICKEL | END CAP | 1.8 mm | 1.3 mm | 3.4 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | |||||||||||||
|
2410SFV20.0FM/065
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 20 A | VERY FAST | ELECTRIC FUSE | 14400 s | 125 °C | -55 °C | 2410 | 2.64 mm | 2.36 mm | 6.25 mm | LITTELFUSE INC | unknown | EAR99 | |||||||||||||||||||
|
0603TSFV200FM/35-2
Littelfuse Inc
|
Check for Price | Yes | Yes | Obsolete | 2 A | FAST | ELECTRIC FUSE | 35 A | 14400 s | e2 | 90 °C | -55 °C | 0603 | Tin/Nickel (Sn/Ni) | 910 µm | 400 µm | 1.7 mm | LITTELFUSE INC | unknown | EAR99 |