Filter Your Search
1 - 10 of 21 results
|
SF-1206SP200M-2
Bourns Inc
|
$0.3483 | Yes | Active | 63 V | 2 A | TIME LAG | ELECTRIC FUSE | 1 ms | 50 A | 2 ms | CUL; UL | e3 | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 970 µm | 3.2 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | ||
|
SF-1206S200M-2
Bourns Inc
|
$0.4430 | Yes | Active | 63 V | 2 A | SLOW | ELECTRIC FUSE | 50 A | 50 ms | CUL; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 970 µm | 3.2 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | |||||
|
SF-0603SP200M-2
Bourns Inc
|
$0.4518 | Yes | Active | 32 V | 2 A | TIME LAG | ELECTRIC FUSE | 1 ms | 50 A | 1 ms | CUL; UL | e3 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 800 µm | 800 µm | 1.6 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | ||
|
SF-0603FP200M-2
Bourns Inc
|
$0.4848 | Yes | Active | 32 V | 2 A | FAST | ELECTRIC FUSE | 1 ms | 35 A | 1 ms | CUL, UL | e3 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 800 µm | 300 µm | 1.6 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | ||
|
SF-0402S200M-2
Bourns Inc
|
$0.5068 | Yes | Active | 24 V | 2 A | SLOW | ELECTRIC FUSE | 1000 ns | 35 A | 50 ms | CUL; UL | e3 | 125 °C | -55 °C | 0402 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 510 µm | 510 µm | 1 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | ||
|
0678-9200-M2
Bel Fuse
|
$0.5916 | Yes | Obsolete | 20 A | MEDIUM | ELECTRIC FUSE | 100 A | UL | e3 | 125 °C | -55 °C | 3912 | TAPE AND REEL | Matte Tin (Sn) | 3.05 mm | 3.05 mm | 9.8 mm | BEL FUSE INC | compliant | EAR99 | ||||||||||
|
SF-1206HIA200M-2
Bourns Inc
|
$0.6356 | Yes | Active | 63 V | 2 A | SLOW/TIME DELAY | ELECTRIC FUSE | 50 A | 1 s | AEC-Q200; UL | e3 | 150 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 970 µm | 3.2 mm | BOURNS INC | compliant | Bourns | |||||
|
SF-0603S200M-2
Bourns Inc
|
$0.7100 | Yes | Active | 32 V | 2 A | SLOW | ELECTRIC FUSE | 1 ms | 35 A | 50 ms | CUL; UL | e3 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 800 µm | 800 µm | 1.6 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | ||
|
SF-0603SA200M-2
Bourns Inc
|
$0.7541 | Yes | Active | 35 V | 2 A | SLOW | ELECTRIC FUSE | 1 ms | 50 A | 5 s | AEC-Q200; UL | e3 | 150 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 800 µm | 800 µm | 1.6 mm | BOURNS INC | compliant | Bourns | ||||
|
SF-0603HI200M-2
Bourns Inc
|
$0.8041 | Yes | Active | 32 V | 2 A | FAST | ELECTRIC FUSE | 50 A | 200 µs | UL | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 800 µm | 800 µm | 1.6 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns |