Filter Your Search
1 - 7 of 7 results
|
201-WA-2705-0.5A
E-T-A
|
Check for Price | Active | 250 V | 80 V | 500 mA | THERMAL CIRCUIT BREAKER | PUSH BUTTON | 1 kA | CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | DIN RAIL | 1 | NO | SCREW | 12.5 mm | 2.09 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
201-WA-2705-0.05A
E-T-A
|
Check for Price | Active | 250 V | 80 V | 50 mA | THERMAL CIRCUIT BREAKER | PUSH BUTTON | 1 kA | CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | DIN RAIL | 1 | NO | SCREW | 12.5 mm | 2.09 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
201-WA-2705-0.2A
E-T-A
|
Check for Price | Active | 250 V | 80 V | 200 mA | THERMAL CIRCUIT BREAKER | PUSH BUTTON | 1 kA | CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | DIN RAIL | 1 | NO | SCREW | 12.5 mm | 2.09 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
201-WA-2705-0.1A
E-T-A
|
Check for Price | Active | 250 V | 80 V | 100 mA | THERMAL CIRCUIT BREAKER | PUSH BUTTON | 1 kA | CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | DIN RAIL | 1 | NO | SCREW | 12.5 mm | 2.09 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
201-WA-2705-0.6A
E-T-A
|
Check for Price | Active | 250 V | 80 V | 600 mA | THERMAL CIRCUIT BREAKER | PUSH BUTTON | 1 kA | CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | DIN RAIL | 1 | NO | SCREW | 12.5 mm | 2.09 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
201-WA-2705-0.3A
E-T-A
|
Check for Price | Active | 250 V | 80 V | 300 mA | THERMAL CIRCUIT BREAKER | PUSH BUTTON | 1 kA | CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | DIN RAIL | 1 | NO | SCREW | 12.5 mm | 2.09 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
201-WA-2705-0.4A
E-T-A
|
Check for Price | Active | 250 V | 80 V | 400 mA | THERMAL CIRCUIT BREAKER | PUSH BUTTON | 1 kA | CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | DIN RAIL | 1 | NO | SCREW | 12.5 mm | 2.09 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |