Parametric results for: 2020年北京瑞士名表展质量起步请(精仿++微wx... under Ceramic Capacitors

Filter Your Search

1 - 10 of 1,208,318 results

|
-
-
-
-
-
-
-
-
-
-
-
Size Code: 2020
Select parts from the table below to compare.
Compare
Compare
DEBF33D102ZC1B
Murata Manufacturing Co Ltd
$0.1341 Yes Yes Obsolete 1 nF 2 kV 80 % 2020 F 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR -80/+30% ppm/°C 85 °C -25 °C 2 DISK PACKAGE RADIAL BULK NO 5 mm WIRE 5 mm 5 mm 5 mm 5 mm MURATA MANUFACTURING CO LTD , 2020 compliant EAR99 8532.23.00.60 Murata Electronics
2020N360J201DH-HK
Knowles Capacitors
Check for Price No Active 36 pF 200 V 5 % 2020 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-38534 125 °C -55 °C 2 SMT Bulk YES Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99
2020N821M251PHT-HK
Knowles Capacitors
Check for Price Yes Active 820 pF 250 V 20 % 2020 C0G 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C MIL-PRF-38534 125 °C -55 °C 2 SMT TR YES WRAPAROUND 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020N911Z251PH-HK
Knowles Capacitors
Check for Price Yes Active 910 pF 250 V 80 % 2020 C0G 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C MIL-PRF-38534 125 °C -55 °C 2 SMT Bulk YES WRAPAROUND 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020N622K301YH-HK
Knowles Capacitors
Check for Price No Active 6.2 nF 300 V 10 % 2020 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-38534 125 °C -55 °C 2 SMT Bulk YES Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99
2020N911J601PHW-HK
Knowles Capacitors
Check for Price Yes Active 910 pF 600 V 5 % 2020 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C MIL-PRF-38534 125 °C -55 °C 2 SMT Waffle Pack YES WRAPAROUND 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020N202K102DHT-HK
Knowles Capacitors
Check for Price No Active 2 nF 1 kV 10 % 2020 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-38534 125 °C -55 °C 2 SMT TR YES Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99
2020N821F202PH-HK
Knowles Capacitors
Check for Price Yes Active 820 pF 2 kV 1 % 2020 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C MIL-PRF-38534 125 °C -55 °C 2 SMT Bulk YES WRAPAROUND 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020N111F501YHW-HS
Knowles Capacitors
Check for Price No Active 110 pF 500 V 1 % 2020 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-123 125 °C -55 °C 2 SMT Waffle Pack YES Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99
2020N620F102YH-HS
Knowles Capacitors
Check for Price No Active 62 pF 1 kV 1 % 2020 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-123 125 °C -55 °C 2 SMT Bulk YES Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99