Filter Your Search
1 - 10 of 111,486 results
|
SLRM417200BCCBCG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 172 Ω | 0.2 % | 100 mW | 2021 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 172 Ω | ISOLATED | 4 | YES | e4 | 125 °C | -55 °C | Single Layer | 1 | 8 | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||
|
SLRM4255000FCBBS
Vishay Intertechnologies
|
Check for Price | No | Active | 25.5 kΩ | 1 % | 100 mW | 2021 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 25.5 kΩ | ISOLATED | 4 | YES | e0 | 125 °C | -55 °C | Single Layer | 1 | 8 | Tin/Lead (Sn/Pb) | WRAPAROUND | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||
|
SON-N954-02-41R7-D
TT Electronics Resistors
|
Check for Price | No | Active | 41.7 Ω | 0.5 % | 100 mW | 2021 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 7 | 8 | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
SON-N954-07-2002-B
TT Electronics Resistors
|
Check for Price | No | Active | 20 kΩ | 0.1 % | 100 mW | 2021 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 7 | 8 | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
SON-N954LF-03-1962-FG
TT Electronics Resistors
|
Check for Price | Yes | Active | 19.6 kΩ | 1 % | 100 mW | 2021 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 7 | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
SON-N954LF-07-5971-C
TT Electronics Resistors
|
Check for Price | Yes | Active | 5.97 kΩ | 0.25 % | 100 mW | 2021 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 7 | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
SON-N959LF-03-9881-DG
TT Electronics Resistors
|
Check for Price | Yes | Active | 9.88 kΩ | 0.5 % | 100 mW | 2021 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | YES | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 1 | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
N954-03-1K38-CD
TT Electronics Resistors
|
Check for Price | No | Active | 1.38 kΩ | 0.25 % | 400 mW | 2021 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 1.38 kΩ | BUSSED | 1 | YES | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 7 | 8 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 5.08 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
N954-03-1K64-BA
TT Electronics Resistors
|
Check for Price | No | Active | 1.64 kΩ | 0.1 % | 400 mW | 2021 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 1.64 kΩ | BUSSED | 1 | YES | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 7 | 8 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 5.08 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
N954-03-33K2-DG
TT Electronics Resistors
|
Check for Price | No | Active | 33.2 kΩ | 0.5 % | 400 mW | 2021 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 33.2 kΩ | BUSSED | 1 | YES | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 7 | 8 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 5.08 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 |