Filter Your Search
1 - 10 of 2,003 results
|
ECS-250-20-33-CKM-TR
ECS International Inc
|
$0.6155 | Yes | Yes | Active | 25 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | 3.2mm X 2.5mm X 0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD | 3.2mm X 2.5mm X 0.8mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.60 | ECS | ||||
|
ECS-120-20-33-CKM-TR
ECS International Inc
|
$0.6161 | Yes | Yes | Active | 12 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | ECS | |||
|
ECS-240-20-33-CKM-TR
ECS International Inc
|
$0.6161 | Yes | Yes | Active | 24 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | 3.2mm X 2.5mm X 0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD | 3.2mm X 2.5mm X 0.8mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.60 | ECS | ||||
|
ECS-270-20-33-CKM-TR
ECS International Inc
|
$0.6701 | Yes | Yes | Active | 27 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | 3.2mm X 2.5mm X 0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD | 3.2mm X 2.5mm X 0.8mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.60 | ECS | SMD, 4 PIN | |||
|
ECS-160-20-33-CKM-TR
ECS International Inc
|
$0.6967 | Yes | Yes | Active | 16 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 80 Ω | 20 pF | 3.2mm X 2.5mm X 0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm X 2.5mm X 0.8mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | ECS | ||||
|
ECS-200-20-33-CKM-TR
ECS International Inc
|
$1.0512 | Yes | Yes | Active | 20 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | 3.2mm X 2.5mm X 0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD | 3.2mm X 2.5mm X 0.8mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | ECS | SMD, 4 PIN | |||
|
ECS-320-20-33-CKM-TR
ECS International Inc
|
$1.0512 | Yes | Yes | Active | 32 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | 3.2mm X 2.5mm X 0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD | 3.2mm X 2.5mm X 0.8mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.60 | ECS | SMD, 4 PIN | |||
|
ECS-184-20-33-CKM-TR
ECS International Inc
|
$1.0512 | Yes | Yes | Active | 18.432 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 80 Ω | 20 pF | 3.2mm X 2.5mm X 0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD | 3.2mm X 2.5mm X 0.8mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | ECS | SMD, 4 PIN | |||
|
ECS-130-20-33-CKM-TR
ECS International Inc
|
$1.0512 | Yes | Active | 13 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | ECS | SMD, 4 PIN | |||
|
ECS-480-20-33-CKM-TR
ECS International Inc
|
$1.2187 | Yes | Yes | Active | 48 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | 3.2mm X 2.5mm X 0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD | 3.2mm X 2.5mm X 0.8mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.60 | ECS | SMD, 4 PIN |