Filter Your Search
1 - 2 of 2 results
|
204-9STR
CTS Corporation
|
Check for Price | Yes | Active | 100 mA | 50 V | 9 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@50VDC | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | BOTTOM SEALED; TOP TAPE SEALED | NO | TIN | SOLDER | 10.41 mm | 9.12 mm | 25.04 mm | CTS CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | CTS | |||
|
204-9ST
CTS Corporation
|
Check for Price | Yes | Active | 50 mA | 24 V | 10000 Cycle(s) | 9 | SPST | LATCHED | SLIDE DIP SWITCH | .05A@24VDC | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | ANTI-STATIC TUBE | EPOXY TERMINAL SEALED; TOP TAPE SEALED | NO | Tin (Sn) | SOLDER | 9.78 mm | 9.12 mm | 25.04 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | CTS |