Filter Your Search
1 - 2 of 2 results
|
209-2LPSFD
CTS Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 2 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED | NO | TIN | SOLDER | 6.55 mm | 3.8 mm | 6.7 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||
|
209-2LPSF
CTS Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 2 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED | NO | TIN | SOLDER | 6.55 mm | 3.8 mm | 6.7 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 |