Filter Your Search
1 - 10 of 1,220 results
|
PHE820EB6100MR17
KEMET Corporation
|
$0.1626 | Yes | Yes | Obsolete | 100 nF | 760 V | 20 % | 7133 | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | PHE820E | RATED AC VOLTAGE (V): 300 | 300 V | PHE820E | IEC60384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 15 mm | WIRE | 16 mm | 18 mm | 8.5 mm | KEMET ELECTRONICS CORP | , 7133 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||||||||||||
|
B32520E6473K000
TDK Epcos
|
$0.1853 | Yes | Yes | Active | 47 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 8.5 mm | 10 mm | 4 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||||||||||||||||
|
FCN2420E104K-B
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 100 nF | 250 V | 10 % | 2420 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | e1 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | TIN SILVER COPPER | WRAPAROUND | 3.8 mm | 6 mm | 5 mm | CORNELL DUBILIER ELECTRONICS INC | , 2420 | unknown | EAR99 | 8532.25.00.45 | ||||||||||||||||||||
|
FCN2420E823K-B
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 82 nF | 250 V | 10 % | 2420 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | e1 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | TIN SILVER COPPER | WRAPAROUND | 3.2 mm | 6 mm | 5 mm | CORNELL DUBILIER ELECTRONICS INC | , 2420 | unknown | EAR99 | 8532.25.00.45 | ||||||||||||||||||||
|
PHE820EF6680KR06L2
KEMET Corporation
|
$1.3831 | Yes | Yes | Obsolete | 680 nF | 760 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | PHE820E | RATED AC VOLTAGE (V): 300 | 300 V | PHE820E | IEC60384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | 27.5 mm | WIRE | 24.5 mm | 31.5 mm | 14.5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||||||||
|
PHE820EF6470MR06L2
KEMET Corporation
|
$1.5641 | Yes | Yes | Obsolete | 470 nF | 760 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | PHE820E | RATED AC VOLTAGE (V): 300 | 300 V | PHE820E | IEC60384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | 27.5 mm | WIRE | 22.5 mm | 31.5 mm | 11.5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||||||||||
|
21.340.3153.0
Wieland Electric GmbH
|
$1.8092 | Active | POLYAMIDE | WIELAND ELECTRIC INC | compliant | EAR99 | 8536.90.40.00 | SCREW | CABLE | 1 | 2 | 1 | 70 A | 300 V | CSA; UL; VDE | STRIP TERMINAL BLOCK | 16 mm2 | 4 AWG | ||||||||||||||||||||||||||||||||
|
21.341.3153.0
Wieland Electric GmbH
|
$2.4109 | Active | POLYAMIDE | WIELAND ELECTRIC INC | compliant | EAR99 | 8536.90.40.00 | SCREW | CABLE | 1 | 2 | 1 | 75 A | 300 V | CSA; UL; VDE | STRIP TERMINAL BLOCK | 10 mm2 | 6 AWG | ||||||||||||||||||||||||||||||||
|
PHE820EF7100MR06L2
KEMET Corporation
|
$2.9319 | Yes | Yes | Obsolete | 1 µF | 760 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | PHE820E | RATED AC VOLTAGE (V): 300 | 300 V | PHE820E | IEC60384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | 27.5 mm | WIRE | 28 mm | 31.5 mm | 17.5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||||||||||
|
21.340.3253.0
Wieland Electric GmbH
|
$3.7696 | Active | POLYAMIDE | WIELAND ELECTRIC INC | compliant | EAR99 | 8536.90.40.00 | SCREW | CABLE | 1 | 2 | 2 | 70 A | 300 V | CSA; UL; VDE | STRIP TERMINAL BLOCK | 16 mm2 | 4 AWG |