Filter Your Search
1 - 10 of 11 results
|
20D16
Eaton Corporation
|
$19.8000 | No | Active | 500 V | 20 A | TIME DELAY | ELECTRIC FUSE | 1620 J | 50 kA | DIN 49515; IEC60269 | DI | INLINE/HOLDER | BULK | NO | END CAP | 50 mm | 13.2 mm | EATON CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
20D16Q
Eaton Corporation
|
$20.1080 | Yes | Yes | Active | 500 V | 20 A | FAST | ELECTRIC FUSE | 1620 J | 50 kA | DIN 49515; IEC60269 | DI | INLINE/HOLDER | BULK | NO | END CAP | 50 mm | 13.2 mm | EATON CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
20D16
Eaton Bussmann
|
$31.9969 | Transferred | 500 V | 20 A | ELECTRIC FUSE | 100 kA | DIN | INLINE/HOLDER | BOX | NO | END CAP | 50 mm | 13.2 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DN00GB69V20D1L
Mersen Electrical Power
|
Check for Price | Active | 690 V | 20 A | ELECTRIC FUSE | INDICATOR | 12 J | 200 kA | DIN 110; UL | INLINE/HOLDER | BULK | NO | TAB/BLADE | 30 mm | 65 mm | 54 mm | MERSEN S A | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
20D10K1
TOKO Inc
|
Check for Price | Obsolete | 60 °C | -10 °C | NO | TOKO INC | unknown | EAR99 | DIP, | DC-DC REGULATED POWER SUPPLY MODULE | 60 % | 5.5 V | 4.5 V | 5 V | R-PDIP-P5 | 0.5 % | 2.5 % | 1 | 2 | 5 | 21 V | 19 V | 20 V | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Not Qualified | 12 mm | HYBRID | COMMERCIAL | PIN/PEG | 5 mm | DUAL | 1 W | NO | 12.7 mm | ||||||||||||||||||||||||||||||||||||||
|
20D16
Cooper Industries
|
Check for Price | Transferred | 500 V | 20 A | ELECTRIC FUSE | 100 kA | DIN | INLINE/HOLDER | BOX | NO | END CAP | 50 mm | 13.2 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
20D10
International Rectifier
|
Check for Price | No | Transferred | e0 | 170 °C | NO | TIN LEAD | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | O-PALF-W2 | O-PALF-W2 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Not Qualified | WIRE | AXIAL | DO-41 | 2 | 8541.10.00.80 | GENERAL PURPOSE | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 1.3 V | DO-204AL | 50 A | 1 | 1 | 2 A | 1 kV | |||||||||||||||||||||||||||||||||||||||||
|
CC1051CPGRB20X127/20D100GRB020VI
Mersen Electrical Power
|
Check for Price | Active | 1 kV | 20 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 1000 VDC: 100000 A | INDICATOR | 100 kA | UL | INLINE/HOLDER | BULK | NO | END CAP | 127 mm | 20.6 mm | MERSEN S A | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CC1500CPGRD20X127/20D150GRD020V
Mersen Electrical Power
|
Check for Price | Active | 1.5 kV | 20 A | ELECTRIC FUSE | 30 kA | INLINE/HOLDER | BULK | NO | END CAP | 127 mm | 20.6 mm | MERSEN S A | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
20D1
International Rectifier
|
Check for Price | No | Transferred | e0 | 170 °C | NO | TIN LEAD | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | O-PALF-W2 | O-PALF-W2 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Not Qualified | WIRE | AXIAL | DO-41 | 2 | 8541.10.00.80 | GENERAL PURPOSE | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 1.3 V | DO-204AL | 50 A | 1 | 1 | 2 A | 100 V |