Filter Your Search
1 - 10 of 34 results
|
5962-89840043X
Lattice Semiconductor Corporation
|
Check for Price | Obsolete | YES | 1 EXTERNAL CLOCK; REGISTER PRELOAD | CMOS | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | LATTICE SEMICONDUCTOR CORP | QLCC | QCCN, | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | 58.8 MHz | 12 | 8 | 12 DEDICATED INPUTS, 8 I/O | MACROCELL | EE PLD | 10 ns | 5.5 V | 4.5 V | 5 V | |||||
|
5962-8984004LX
Lattice Semiconductor Corporation
|
Check for Price | Obsolete | NO | 1 EXTERNAL CLOCK; REGISTER PRELOAD | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 31.875 mm | 5.08 mm | 7.62 mm | LATTICE SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | 58.8 MHz | 12 | 8 | 12 DEDICATED INPUTS, 8 I/O | MACROCELL | EE PLD | 10 ns | 5.5 V | 4.5 V | 5 V | ||||
|
5962-8984001LA
AMD
|
Check for Price | Obsolete | NO | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | CMOS | MILITARY | R-GDIP-T24 | e0 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 31.9405 mm | 5.08 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | 25 MHz | 12 | 8 | 12 DEDICATED INPUTS, 8 I/O | MACROCELL | EE PLD | 25 ns | 5.5 V | 4.5 V | 5 V | |||
|
5962-8984002LA
AMD
|
Check for Price | Obsolete | NO | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | CMOS | MILITARY | R-GDIP-T24 | e0 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 31.9405 mm | 5.08 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | 33.3 MHz | 12 | 8 | 12 DEDICATED INPUTS, 8 I/O | MACROCELL | EE PLD | 20 ns | 5.5 V | 4.5 V | 5 V | |||
|
5962-89840023A
AMD
|
Check for Price | Obsolete | YES | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | CMOS | MILITARY | S-CQCC-N28 | e0 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCN, | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | 33.3 MHz | 12 | 8 | 12 DEDICATED INPUTS, 8 I/O | MACROCELL | EE PLD | 20 ns | 5.5 V | 4.5 V | 5 V | |||
|
5962-8984003LX
AMD
|
Check for Price | Obsolete | NO | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 31.9405 mm | 5.08 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | 41.6 MHz | 12 | 8 | 12 DEDICATED INPUTS, 8 I/O | MACROCELL | EE PLD | 15 ns | 5.5 V | 4.5 V | 5 V | |||||
|
5962-89840013A
AMD
|
Check for Price | Obsolete | YES | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | CMOS | MILITARY | S-CQCC-N28 | e0 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCN, | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | 25 MHz | 12 | 8 | 12 DEDICATED INPUTS, 8 I/O | MACROCELL | EE PLD | 25 ns | 5.5 V | 4.5 V | 5 V | |||
|
5962-8984003LA
AMD
|
Check for Price | Obsolete | NO | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | CMOS | MILITARY | R-GDIP-T24 | e0 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 31.9405 mm | 5.08 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | 41.6 MHz | 12 | 8 | 12 DEDICATED INPUTS, 8 I/O | MACROCELL | EE PLD | 15 ns | 5.5 V | 4.5 V | 5 V | |||
|
5962-89840013X
AMD
|
Check for Price | Obsolete | YES | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | CMOS | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCN, | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | 25 MHz | 12 | 8 | 12 DEDICATED INPUTS, 8 I/O | MACROCELL | EE PLD | 25 ns | 5.5 V | 4.5 V | 5 V | |||||
|
5962-8984001LA
Lattice Semiconductor Corporation
|
Check for Price | Obsolete | NO | 8 MACROCELLS; 1 EXTERNAL CLOCK; REGISTER PRELOAD; SHARED INPUT/CLOCK | CMOS | MILITARY | R-GDIP-T24 | e0 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 31.875 mm | 5.08 mm | 7.62 mm | LATTICE SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | 22.2 MHz | 12 | 8 | 12 DEDICATED INPUTS, 8 I/O | MACROCELL | EE PLD | 30 ns | 5 V |