Filter Your Search
1 - 10 of 16 results
|
210-10ESTF
CTS Corporation
|
Check for Price | Active | CTS CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||
|
21010ESF
CTS Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 24 V | 1000 Cycle(s) | 10 | SPST | LATCHED | SLIDE DIP SWITCH | 210 | .05A@24VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | BOTTOM SEALED | NO | GOLD FLASH | SOLDER | 6.68 mm | 3.77 mm | 26.87 mm | CTS CORP | unknown | ROHS COMPLIANT | ||||
|
210-10ESTFD
CTS Corporation
|
Check for Price | Active | CTS CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||
|
210-10ES
CTS Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 20 V | 1000 Cycle(s) | 10 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED | NO | TIN | SOLDER | 6.7 mm | 3.8 mm | 26.87 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||
|
210-10ESTD
CTS Corporation
|
Check for Price | Active | CTS CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||
|
21010ESDP
CTS Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 24 V | 1000 Cycle(s) | 10 | SPST | LATCHED | SLIDE DIP SWITCH | .05A@24VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | BOTTOM SEALED | NO | Tin (Sn) | SOLDER | 6.68 mm | 3.77 mm | 26.87 mm | CTS CORP | unknown | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||
|
210-10ESFD
CTS Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 20 V | 1000 Cycle(s) | 10 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED | NO | TIN | SOLDER | 6.7 mm | 3.8 mm | 26.87 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||
|
210-10EST
CTS Corporation
|
Check for Price | Active | CTS CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||
|
21010ES
CTS Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 24 V | 1000 Cycle(s) | 10 | SPST | LATCHED | SLIDE DIP SWITCH | 210 | .05A@24VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | BOTTOM SEALED | NO | GOLD FLASH | SOLDER | 6.68 mm | 3.77 mm | 26.87 mm | CTS CORP | unknown | ROHS COMPLIANT | ||||
|
21010ESFD
CTS Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 24 V | 1000 Cycle(s) | 10 | SPST | LATCHED | SLIDE DIP SWITCH | 210 | .05A@24VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | BOTTOM SEALED | NO | GOLD FLASH | SOLDER | 6.68 mm | 3.77 mm | 26.87 mm | CTS CORP | unknown | ROHS COMPLIANT |