Filter Your Search
1 - 1 of 1 results
|
2100HT-220-V-RC
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 26 mΩ | 15 % | NO | 1 kHz | 6.7 A | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 200 °C | -55 °C | Vertical Mount | 2 | Toroidal | CYLINDRICAL PACKAGE | TIN | RADIAL | WIRE | 863.6 µm | 8.128 mm | 21.844 mm | 11.43 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns |