Filter Your Search
1 - 1 of 1 results
|
2112A4SA
TE Connectivity
|
Check for Price | Obsolete | 75.789 W | 190 Ω | 10 A | 120 V | 30 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | AC | 100 ms | 30 ms | 630 mA | 120 V | 10A@120VAC | 10A@30VDC | CE; MIL-R-6106E | -67 °C | 185 °C | AC/DC | PANEL MOUNT | NO | CONNECTOR | 38.61 mm | 108.23 mm | 38.61 mm | 38.61mm X 38.61mm X 108.23mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 |