Filter Your Search
1 - 10 of 4,482 results
|
212Y1012S224FN2
CTS Corporation
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 25000 Cycle(s) | 1 | 12 | 10P12T | LATCHED | ROTARY SWITCH | FLAT SHAFT TRIM | .75A@125VAC | 1A@28VDC | 750 mA | 125 V | e4 | THROUGH HOLE-RIGHT ANGLE | 30 deg | NO | Silver (Ag) | SOLDER | 36.6 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
212Y0102N328KE2
CTS Corporation
|
Check for Price | Yes | Yes | Active | ROTARY SWITCH | e4 | Silver (Ag) | CTS CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
212Y1012N320KD
CTS Corporation
|
Check for Price | Yes | Yes | Active | ROTARY SWITCH | e4 | Silver (Ag) | CTS CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
212Y1002N320KE
CTS Corporation
|
Check for Price | Yes | Yes | Active | ROTARY SWITCH | e4 | Silver (Ag) | CTS CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
212Y0102S220SD1
CTS Corporation
|
Check for Price | Yes | Yes | Active | ROTARY SWITCH | e4 | Silver (Ag) | CTS CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
212Y1012N332RE2
CTS Corporation
|
Check for Price | Yes | Yes | Active | ROTARY SWITCH | e4 | Silver (Ag) | CTS CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
212Y0112S232SN
CTS Corporation
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 25000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | SLOT SHAFT TRIM | .75A@125VAC | 1A@28VDC | 750 mA | 125 V | e4 | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | SOLDER | 20.19 mm | 26.98 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
212Y0112S320FE
CTS Corporation
|
Check for Price | Yes | Yes | Active | ROTARY SWITCH | e4 | Silver (Ag) | CTS CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
212Y0102S328KN5
CTS Corporation
|
Check for Price | Yes | Obsolete | 1 A | 28 V | 25000 Cycle(s) | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | .75A@125VAC | 1A@28VDC | 750 mA | 125 V | e4 | THROUGH HOLE-RIGHT ANGLE | 90 deg | NO | Silver (Ag) | SOLDER | 36.6 mm | CTS CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | |||||
|
212Y1002N328SN3
CTS Corporation
|
Check for Price | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 1 | 2 | 10PDT | LATCHED | ROTARY SWITCH | SLOT SHAFT TRIM | .25A@28VDC | e4 | THROUGH HOLE-RIGHT ANGLE | 60 deg | NO | Silver (Ag) | SOLDER | 36.6 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |