Filter Your Search
1 - 10 of 22 results
|
CX1008SB80000B0GLH
KYOCERA Corporation
|
Check for Price | Active | 80 MHz | 15 ppm | 0.0012 % | 60 Ω | 6 pF | L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) | KYOCERA CORP | unknown | 8541.60.00.60 | |||||
|
CX1008SB80000B0FLH
KYOCERA Corporation
|
Check for Price | Active | 80 MHz | 10 ppm | 0.0012 % | 60 Ω | 6 pF | L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) | KYOCERA CORP | unknown | 8541.60.00.60 | |||||
|
CX-100-4
Legrand North America LLC
|
Check for Price | Active | CEILING/WALL MOUNT | NO | LEGRAND | unknown | SQUARE | OCCUPANCY SENSOR | |||||||||||||||||
|
CX1008SB37400C0GLF
KYOCERA Corporation
|
Check for Price | Active | 37.4 MHz | 15 ppm | 0.001 % | 60 Ω | 7 pF | L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) | KYOCERA CORP | unknown | 8541.60.00.60 | |||||
|
CX1008SB37400B0FLF
KYOCERA Corporation
|
Check for Price | Yes | Active | 37.4 MHz | 10 ppm | 0.001 % | 60 Ω | 7 pF | L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) | KYOCERA CORP | unknown | 8541.60.00.60 | ||||
|
CX1008SB80000B0FLF
KYOCERA Corporation
|
Check for Price | Active | 80 MHz | 10 ppm | 0.001 % | 60 Ω | 7 pF | L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) | KYOCERA CORP | unknown | 8541.60.00.60 | |||||
|
CX1008SB37400C0FLF
KYOCERA Corporation
|
Check for Price | Active | 37.4 MHz | 10 ppm | 0.001 % | 60 Ω | 7 pF | L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) | KYOCERA CORP | unknown | 8541.60.00.60 | |||||
|
CX1008SB37400C0GLH
KYOCERA Corporation
|
Check for Price | Active | 37.4 MHz | 15 ppm | 0.0012 % | 60 Ω | 7 pF | L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) | KYOCERA CORP | unknown | 8541.60.00.60 | |||||
|
CX1008SB80000C0GLF
KYOCERA Corporation
|
Check for Price | Active | 80 MHz | 15 ppm | 0.001 % | 60 Ω | 7 pF | L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) | KYOCERA CORP | unknown | 8541.60.00.60 | |||||
|
CX1008SB80000B0GLF
KYOCERA Corporation
|
Check for Price | Active | 80 MHz | 15 ppm | 0.001 % | 60 Ω | 7 pF | L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) | KYOCERA CORP | unknown | 8541.60.00.60 |