Filter Your Search
1 - 1 of 1 results
|
SMQF31K1JT
TE Connectivity
|
$1.0745 | Active | 1.1 kΩ | 5 % | 3 W | 5329 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 20 °C | YES | 500 V | AEC-Q200 | 200 °C | -55 °C | Rectangular | 2 | TR, 13 INCH | J BEND | 6.8 mm | 13.5 mm | 7.3 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | TE Connectivity |