Filter Your Search
1 - 3 of 3 results
|
2184LPSTRF
CTS Corporation
|
Check for Price | Yes | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 4 | SPST | LATCHED | SLIDE DIP SWITCH | 218 | .025A@24VDC | e4 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | BOTTOM SEALED; TOP TAPE SEALED | NO | GOLD | SOLDER | 5.8 mm | 2.47 mm | 6.25 mm | CTS CORP | ROHS COMPLIANT | unknown | |||||
|
218-4LPSTRF
CTS Corporation
|
Check for Price | Yes | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 4 | SPST | LATCHED | SLIDE DIP SWITCH | .025A@24VDC | e4 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | BOTTOM SEALED; TOP TAPE SEALED | NO | GOLD | SOLDER | 5.8 mm | 2.65 mm | 6.25 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | CTS | |||
|
218-4LPSTR-F
CTS Corporation
|
Check for Price | Yes | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 4 | SPST | LATCHED | SLIDE DIP SWITCH | .025A@24VDC | e4 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | BOTTOM SEALED; TOP TAPE SEALED | NO | GOLD | SOLDER | 5.8 mm | 2.65 mm | 6.25 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 |