Filter Your Search
1 - 10 of 20 results
|
218-2LPST
CTS Corporation
|
$0.6502 | Yes | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 2 | 2 | SPST | LATCHED | SLIDE DIP SWITCH | SLIDE | 0.025A@24VDC | ON-OFF | 350VAC V | 100 MΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TUBE | EPOXY TERMINAL SEALED; TOP TAPE SEALED | WAVE | NO | TIN | SOLDER | 5.8 mm | 2.65 mm | 3.71 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ||||
|
218-2LPSTR
CTS Corporation
|
$0.9327 | Yes | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 2 | SPST | LATCHED | SLIDE DIP SWITCH | .025A@24VDC | e4 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | BOTTOM SEALED; TOP TAPE SEALED | NO | GOLD | SOLDER | 3.71 mm | 2.65 mm | 5.8 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ROHS COMPLIANT | ||||||||||
|
2182LPSTJF
CTS Corporation
|
Check for Price | Yes | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 2 | SPST | LATCHED | SLIDE DIP SWITCH | 218 | .025A@24VDC | e4 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | GOLD | SOLDER | 3.71 mm | 2.52 mm | 5.8 mm | CTS CORP | unknown | ROHS COMPLIANT | ||||||||||||
|
2182LPSTJRF
CTS Corporation
|
Check for Price | Yes | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 2 | SPST | LATCHED | SLIDE DIP SWITCH | 218 | .025A@24VDC | e4 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | BOTTOM SEALED; TOP TAPE SEALED | NO | GOLD | SOLDER | 3.71 mm | 2.52 mm | 5.8 mm | CTS CORP | unknown | ROHS COMPLIANT | ||||||||||||
|
2182LPSTJ
CTS Corporation
|
Check for Price | Yes | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 2 | SPST | LATCHED | SLIDE DIP SWITCH | 218 | .025A@24VDC | e4 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | GOLD | SOLDER | 3.71 mm | 2.52 mm | 5.8 mm | CTS CORP | unknown | ROHS COMPLIANT | ||||||||||||
|
218-2LPSTR-F
CTS Corporation
|
Check for Price | Yes | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 2 | SPST | LATCHED | SLIDE DIP SWITCH | .025A@24VDC | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | BOTTOM SEALED; TOP TAPE SEALED | NO | GOLD FLASH | SOLDER | 3.71 mm | 2.65 mm | 5.8 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||
|
218-2LPSTJ
CTS Corporation
|
Check for Price | Yes | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 2 | SPST | LATCHED | SLIDE DIP SWITCH | .025A@24VDC | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | GOLD FLASH | SOLDER | 3.71 mm | 2.7 mm | 5.8 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ROHS COMPLIANT | |||||||||||
|
218-2LPSTJR-F
CTS Corporation
|
Check for Price | Yes | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 2 | SPST | LATCHED | SLIDE DIP SWITCH | .025A@24VDC | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | BOTTOM SEALED; TOP TAPE SEALED | NO | GOLD FLASH | SOLDER | 3.71 mm | 2.7 mm | 5.8 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||
|
2182LPSTRF
CTS Corporation
|
Check for Price | Yes | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 2 | SPST | LATCHED | SLIDE DIP SWITCH | 218 | .025A@24VDC | e4 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | BOTTOM SEALED; TOP TAPE SEALED | NO | GOLD | SOLDER | 3.71 mm | 2.47 mm | 5.8 mm | CTS CORP | unknown | ROHS COMPLIANT | ||||||||||||
|
2182LPSTJR
CTS Corporation
|
Check for Price | Yes | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 2 | SPST | LATCHED | SLIDE DIP SWITCH | 218 | .025A@24VDC | e4 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | BOTTOM SEALED; TOP TAPE SEALED | NO | GOLD | SOLDER | 3.71 mm | 2.52 mm | 5.8 mm | CTS CORP | unknown | CTS | ROHS COMPLIANT |