Filter Your Search
1 - 10 of 6,767 results
|
SM13T2-18-FREQ1-15F1CC
Pletronics Inc
|
Check for Price | Yes | Obsolete | 15 ppm | 0.002 % | 5 PPM/YEAR | 100 Ω | 18 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | 7.4 MHz | 6 MHz | e4 | 50 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | unknown | 8541.60.00.80 | ||||
|
SM12T2-18-FREQ110D1CG
Pletronics Inc
|
Check for Price | Yes | Obsolete | 10 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | 18 pF | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 16 MHz | 10 MHz | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | PLETRONICS INC | ROHSCOMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | unknown | 8541.60.00.80 | ||||
|
SM13T2-18-FREQ3-15F1CC
Pletronics Inc
|
Check for Price | Yes | Obsolete | 15 ppm | 0.002 % | 5 PPM/YEAR | 50 Ω | 18 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | 14 MHz | 10 MHz | e4 | 50 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | unknown | 8541.60.00.80 | ||||
|
SM11T2-18-FREQ-20F3LL
Pletronics Inc
|
Check for Price | Yes | Obsolete | 20 ppm | 0.002 % | 5 PPM/FIRST YEAR | 80 Ω | 18 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 90 °C | PARALLEL - 3RD OVERTONE | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | 150 MHz | 40 MHz | e4 | -40 °C | 90 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | unknown | 8541.60.00.80 | |||
|
SM11T2-18-FREQ5-50B1EE
Pletronics Inc
|
Check for Price | Yes | Obsolete | 50 ppm | 0.0005 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | 24 MHz | 20 MHz | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | unknown | 8541.60.00.80 | |||
|
SXTHM218FC274-24.576M
Suntsu Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 24.576 MHz | 10 ppm | 0.0025 % | 3 PPM/FIRST YEAR | 30 Ω | 18 pF | 11.7mm x 5.0mm x 4.5mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; MIL-STD-202; MIL-STD-883 | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.7mm x 5.0mm x 4.5mm | SUNTSU ELECTRONICS INC | HC-49/US, SMD, 2 PIN | compliant | |||||||
|
SM13T2-18-FREQ4-15E1GH
Pletronics Inc
|
Check for Price | Yes | Obsolete | 15 ppm | 0.0015 % | 5 PPM/YEAR | 40 Ω | 18 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 75 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | 20 MHz | 14 MHz | e4 | -20 °C | 75 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | unknown | 8541.60.00.80 | |||
|
SM11T2-18-FREQ6-15G1LP
Pletronics Inc
|
Check for Price | Yes | Obsolete | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 39 Ω | 18 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | 50 MHz | 24 MHz | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | unknown | 8541.60.00.80 | |||
|
SM11T2-18-FREQ4-50H1LK
Pletronics Inc
|
Check for Price | Yes | Obsolete | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | 20 MHz | 16 MHz | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | unknown | 8541.60.00.80 | |||
|
SM11T2-18-FREQ5-20H1EH
Pletronics Inc
|
Check for Price | Yes | Obsolete | 20 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 75 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | 24 MHz | 20 MHz | e4 | -10 °C | 75 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | unknown | 8541.60.00.80 |