Filter Your Search
1 - 2 of 2 results
|
219-04ESRF
CTS Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED | APPROVAL: UL | 0.1A@20VDC | OFF-ON | 500VAC V | 1 GΩ | e4 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TR | BOTTOM SEALED | WAVE | NO | Gold (Au) | SOLDER | 0.024 inch | 6.7 mm | 4.05 mm | 11.63 mm | CTS CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | ||
|
219-04ESR
CTS Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED | APPROVAL: UL | 0.1A@20VDC | ON-OFF | 500VAC V | 1 GΩ | e4 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TR | BOTTOM SEALED | WAVE | NO | Gold (Au) | SOLDER | 0.024 inch | 6.7 mm | 4.05 mm | 11.63 mm | CTS CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 |