Filter Your Search
1 - 2 of 2 results
|
219-8LPSTR
CTS Corporation
|
$0.8024 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 8 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL; LOW PROFILE | 0.1A@20VDC | ON-OFF | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TR | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | Tin (Sn) | SOLDER | 6.7 mm | 4.05 mm | 21.79 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ||
|
219-8LPSTRF
CTS Corporation
|
$0.9179 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 8 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL; LOW PROFILE | 0.1A@20VDC | OFF-ON | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TR | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | Tin (Sn) | SOLDER | 6.7 mm | 4.05 mm | 21.79 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS |