Filter Your Search
1 - 1 of 1 results
|
219-8LPSJF
CTS Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 8 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL; LOW PROFILE | 0.1A@20VDC | OFF-ON | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TUBE | BOTTOM SEALED | WAVE | NO | Tin (Sn) | SOLDER | 6.7 mm | 5.07 mm | 21.79 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 |