Filter Your Search
1 - 10 of 48 results
|
219BBXPL-115/125VDC
Struthers-Dunn
|
$146.8978 | Active | 2.5 W | 6.25 kΩ | 10 A | 120 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | RELAY FUNCTION DPDT ALSO AVAILABLE | 20 mA | 100 V | 12.5 V | 125 V | 10A@120VAC | 10A@28VDC | 25 ms | 20 ms | -20 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 36.8 mm | 65.7 mm | 64.1 mm | 64.1mm x 36.8mm x 65.7mm | STRUTHERS-DUNN LLC | unknown | EAR99 | 8536.41.00.20 | |||||
|
219BBX69PL-24VDC
Struthers-Dunn
|
$164.5848 | Active | 2.5 W | 230.77 Ω | 10 A | 120 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | RELAY FUNCTION DPDT ALSO AVAILABLE | 104 mA | 19.2 V | 2.4 V | 24 V | 10A@120VAC | 10A@28VDC | 25 ms | 20 ms | -20 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 36.8 mm | 65.7 mm | 64.1 mm | 64.1mm x 36.8mm x 65.7mm | STRUTHERS-DUNN LLC | unknown | EAR99 | 8536.41.00.20 | |||||
|
219BBXP33-120VAC
Struthers-Dunn
|
$179.0283 | Active | 4.25 W | 10 A | 120 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 102 V, COIL RELEASE VOLTAGE(AC): 12 V | 35 mA | 120 V | 10A@120VAC | 10A@28VDC | 25 ms | 20 ms | -20 °C | 60 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 36.8 mm | 65.7 mm | 64.1 mm | 64.1mm x 36.8mm x 65.7mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | ||||||||
|
219BBXP-115/125VDC
Struthers-Dunn
|
$199.4726 | Active | 2.5 W | 6.25 kΩ | 10 A | 120 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | RELAY FUNCTION DPDT ALSO AVAILABLE | 20 mA | 100 V | 12.5 V | 125 V | 10A@120VAC | 10A@28VDC | 25 ms | 20 ms | -20 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | |||||||||
|
219BBXPM-120VAC
Struthers-Dunn
|
$201.2037 | Active | 5 W | 10 A | 120 V | 28 V | 10 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | AC | RELAY FUNCTION DPDT ALSO AVAILABLE, COIL... more | 42 mA | 120 V | 10A@120VAC | 10A@28VDC | 25 ms | 20 ms | -20 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | ||||||||||||
|
219BBXPLM-120VAC
Struthers-Dunn
|
$273.3982 | Active | 4.25 W | 10 A | 120 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE (AC): 102 V, COIL RELEASE VOLTAGE (AC): 12 V | 35 mA | 120 V | 10A@120VAC | 10A@28VDC | 25 ms | 20 ms | -20 °C | 60 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | STRUTHERS-DUNN | |||||||||||
|
219BBXPL-120VAC
Struthers-Dunn
|
$322.5522 | Active | 5 W | 10 A | 120 V | 28 V | 10 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | AC | RELAY FUNCTION DPDT ALSO AVAILABLE, COIL... more | 42 mA | 120 V | 10A@120VAC | 10A@28VDC | 25 ms | 20 ms | -20 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | ||||||||||||
|
219BBXP-24VDC
Struthers-Dunn
|
$345.9093 | Active | 2.5 W | 231 Ω | 10 A | 120 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | RELAY FUNCTION DPDT ALSO AVAILABLE | 104 mA | 19.2 V | 2.4 V | 24 V | 10A@120VAC | 10A@28VDC | 25 ms | 20 ms | -20 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | |||||||||
|
219BBXPL-24VDC
Struthers-Dunn
|
$349.7402 | Active | 2.5 W | 230.77 Ω | 10 A | 120 V | 28 V | 10 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | RELAY FUNCTION DPDT ALSO AVAILABLE | 104 mA | 19.2 V | 2.4 V | 24 V | 10A@120VAC | 10A@28VDC | 25 ms | 20 ms | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | STRUTHERS-DUNN | ||||||||
|
219BBXPL-32VDC
Struthers-Dunn
|
Check for Price | Active | POWER/SIGNAL RELAY | STRUTHERS DUNN INC | unknown | EAR99 |