Filter Your Search
1 - 10 of 39 results
|
APCI00070746221M80
Pulse Electronics Corporation
|
$0.6470 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 920 mΩ | 20 % | YES | 100 kHz | 650 mA | Ferrite | 2929 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.6 mm | 7.3 mm | 7.3 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||||||||||
|
APCI00121280821M80
Pulse Electronics Corporation
|
$1.4000 | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 µH | 1.29 Ω | 20 % | YES | 100 kHz | 670 mA | Ferrite | 4747 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 8 mm | 12 mm | 12 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||||||||||
|
APCI00121280221M80
Pulse Electronics Corporation
|
$1.4000 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 390 mΩ | 20 % | YES | 100 kHz | 1.16 A | Ferrite | 4747 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 8 mm | 12 mm | 12 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||||||||||
|
APCI00121280121M80
Pulse Electronics Corporation
|
$1.4000 | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 250 mΩ | 20 % | YES | 100 kHz | 1.6 A | Ferrite | 4747 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 8 mm | 12 mm | 12 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||||||||||
|
21M821KLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 220 mΩ | 10 % | NO | 7.9 MHz | 680 mA | 44 MHz | POWDERED IRON | 35 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | 642.6 µm | 36.525 mm | 5.588 mm | 14.224 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||||||
|
21M820KLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 110 mΩ | 10 % | NO | 25 MHz | 1.52 A | 220 MHz | PHENOLIC | 65 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | 642.6 µm | 36.525 mm | 5.588 mm | 14.224 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||||||
|
APCI00121280221M80
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 220 µH | 390 mΩ | 20 % | YES | 100 kHz | 1.16 A | Ferrite | 4747 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 8 mm | 12 mm | 12 mm | YAGEO CORP | CHIP | compliant | ||||||||||||
|
CBC2518T221M8
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 µH | 8.4 Ω | 20 % | YES | 796 kHz | 115 mA | 5.5 MHz | 1007 | POWER INDUCTOR | 1 | NO | DC RESISTANCE MEASURED AT: 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
MLRF21M821M
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||
|
3621M821K
TE Connectivity
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 µH | 1.3 Ω | 10 % | YES | 100 kHz | 1.1 A | 1.5 MHz | FERRITE | 10 | POWER INDUCTOR | 1 | NO | 105 °C | -25 °C | Chip | 2 | SMT | TR | CYLINDRICAL PACKAGE | DUAL ENDED | ONE SURFACE | 13 mm | 7 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 |