Filter Your Search
1 - 1 of 1 results
|
2210-S211-P1F2-Z141-3A
E-T-A
|
Check for Price | Yes | Active | 277 V | 65 V | 3 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP FREE | 5 kA | CQC; CSA; DNVGL; UL; VDE | CORROSION/MOISTURE RESISTANT; IP00; IP30 | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 12.5 mm | 68 mm | 50 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown |