Filter Your Search
1 - 1 of 1 results
|
2210-S211-P1M1-H111-3A
E-T-A
|
Check for Price | Yes | Active | 277 V | 65 V | 3 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | RATED BREAKING CAPACITY AT 65 VDC: 2000 A | TRIP FREE | 5 kA | CSA; CQC; DNVGL; EN; IEC; UL; VDE | IP00; IP30; CORROSION RESISTANT | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 12.5 mm | 78.5 mm | 50 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown |