Filter Your Search
1 - 2 of 2 results
|
221ADC10
CTS Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 50 V | 20000 Cycle(s) | 0.08 mΩ | 16 | SP16T | CIRCULAR | GOLD | ROTARY SWITCH | ROTARY SHAFT | BINARY CODED | 350VAC V | 1 GΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | TUBE | 6 | WAVE | NO | SOLDER | 0.27 inch | 380 µm | 200 µm | 390 µm | 0.137 inch | CTS CORP | compliant | CTS | ||||
|
221-ADC10
CTS Corporation
|
Check for Price | Yes | Active | 100 mA | 50 V | 20000 Cycle(s) | 0.08 mΩ | 16 | SP16T | CIRCULAR | GOLD | ROTARY SWITCH | ROTARY SHAFT | BINARY CODED | 350VAC V | 1 GΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | TUBE | 6 | WAVE | NO | SOLDER | 0.27 inch | 380 µm | 200 µm | 390 µm | 0.137 inch | CTS CORP | compliant | EAR99 | 8536.50.90.20 |