Filter Your Search
1 - 10 of 225,167 results
|
C22AH0R7A-BRN-A0P
Knowles Capacitors
|
Check for Price | No | Active | 0.7 pF | 2.5 kV | 7.1429 % | 2222 | P90 | 7.1429 % | Yes | PORCELAIN | CERAMIC CAPACITOR | AH | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn/Pb) | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||
|
C22AH0R7B-BVN-C1B
Knowles Capacitors
|
Check for Price | No | Active | 0.7 pF | 2.5 kV | 14.2857 % | 2222 | P90 | 14.2857 % | Yes | PORCELAIN | CERAMIC CAPACITOR | AH | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn/Pb) | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||
|
C22AH101K-BYN-C1B
Knowles Capacitors
|
Check for Price | No | Active | 100 pF | 2.5 kV | 10 % | 2222 | P90 | 10 % | Yes | PORCELAIN | CERAMIC CAPACITOR | AH | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||
|
C22AH120G-BWN-A0P
Knowles Capacitors
|
Check for Price | Yes | Active | 12 pF | 2.5 kV | 2 % | 2222 | P90 | 2 % | Yes | PORCELAIN | CERAMIC CAPACITOR | AH | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin (Sn) | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||
|
C22AH1R3A-BPN-X1T
Knowles Capacitors
|
Check for Price | Yes | Active | 1.3 pF | 2.5 kV | 3.8462 % | 2222 | P90 | 3.8462 % | Yes | PORCELAIN | CERAMIC CAPACITOR | AH | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | |||||
|
C22AH1R4A-BHN-X1T
Knowles Capacitors
|
Check for Price | Yes | Active | 1.4 pF | 2.5 kV | 3.5714 % | 2222 | P90 | 3.5714 % | Yes | PORCELAIN | CERAMIC CAPACITOR | AH | 90ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin (Sn) | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||||
|
C22AH1R4B-BRN-A0P
Knowles Capacitors
|
Check for Price | No | Active | 1.4 pF | 2.5 kV | 7.1429 % | 2222 | P90 | 7.1429 % | Yes | PORCELAIN | CERAMIC CAPACITOR | AH | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn/Pb) | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||
|
C22AH270K-BWN-A0P
Knowles Capacitors
|
Check for Price | Yes | Active | 27 pF | 2.5 kV | 10 % | 2222 | P90 | 10 % | Yes | PORCELAIN | CERAMIC CAPACITOR | AH | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin (Sn) | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||
|
C22AH271J-BUN-A0P
Knowles Capacitors
|
Check for Price | No | Active | 270 pF | 2.5 kV | 5 % | 2222 | P90 | 5 % | Yes | PORCELAIN | CERAMIC CAPACITOR | AH | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||
|
C22AH2R1D-BZN-A0P
Knowles Capacitors
|
Check for Price | Yes | Active | 2.1 pF | 2.5 kV | 23.8095 % | 2222 | P90 | 23.8095 % | Yes | PORCELAIN | CERAMIC CAPACITOR | AH | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 |