Filter Your Search
1 - 10 of 34 results
|
224PSB302K4J
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 220 nF | 3 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 750 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
224PSB252K4J
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 220 nF | 2.5 kV | 16 A | 10 % | 5.3 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 725 V | e3 | 100 °C | -40 °C | 4 | RECTANGULAR PACKAGE | PCB Mount | NO | TIN | WIRE | 37 mm | 42.5 mm | 28 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.80 | ||||
|
224PSB152K2H
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 220 nF | 1.5 kV | 12.5 A | 10 % | 5.1 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 650 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN | 27.5 mm | WIRE | 33 mm | 32 mm | 18 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | |||||
|
224PSB700K2H
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 220 nF | 700 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 420 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
224PSB152K2H
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 220 nF | 1.5 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 575 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
224PSB302K2J
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 220 nF | 3 kV | 14 A | 10 % | 5.1 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 750 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN | 37.5 mm | WIRE | 45 mm | 42.5 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | |||||
|
224PSB202K4H
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 220 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
224PSB202K2J
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 220 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
224PSB202K2H
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 220 nF | 2 kV | 14 A | 10 % | 5.2 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 700 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN | 27.5 mm | WIRE | 37 mm | 32 mm | 22 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | |||||
|
224PSB252K2JA
Illinois Capacitor Inc
|
Check for Price | Transferred | FILM CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | 8532.25.00.80 |