Filter Your Search
1 - 1 of 1 results
|
2256R-17J
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 152 mΩ | 5 % | NO | 1 kHz | 1.61 A | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 760 µm | 31.75 mm | 5.72 mm | 14.48 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |