Filter Your Search
1 - 9 of 9 results
|
22AT31-T2
Honeywell Sensing and Control
|
$663.3600 | Active | 1 A | 30 V | 8PDT | LATCHED | TOGGLE SWITCH | STEEL LEVER | 1A@30VDC | PANEL MOUNT-THREADED | CORROSION PROOF | NO | WIRE | 30.94 mm | 33.02 mm | 44.83 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.90.65 | Honeywell | ||||||||||||||||||||||||||||||||||
|
22AT21-T
Honeywell Sensing and Control
|
$706.2100 | Active | 5 A | 30 V | 8PDT | MOMENTARY | TOGGLE SWITCH | LEVER | 5A@250VAC | 5A@30VDC | 5 A | 250 V | -54 °C | 121 °C | PANEL MOUNT-THREADED | CORROSION PROOF | NO | WIRE | 30.48 mm | 33.02 mm | 39.67 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.90.40 | Honeywell | |||||||||||||||||||||||||||||
|
222AT6
Honeywell Sensing and Control
|
$2,488.3942 | Active | 4 A | 28 V | 6PDT | LATCHED | TOGGLE SWITCH | STEEL LEVER | 2A@115VAC | 4A@28VDC | 2 A | 115 V | PANEL MOUNT-THREADED | CORROSION PROOF | NO | SOLDER | 30.94 mm | 33.02 mm | 39.67 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.90.65 | Honeywell | |||||||||||||||||||||||||||||||
|
A22AT-GB
NKK Switches
|
Check for Price | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.05 mΩ | DPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | ROUND BAT | 0.014A@28VAC | 0.4VA@28VDC | 0.014A@28VDC | 14 mA | ON-ON | 28 V | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 26 deg | WHITE | NICKEL | BRASS | RECTANGULAR | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | PHOSPHOR BRONZE | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 8 | EPOXY TERMINAL SEALED | HAND/WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | SOLVENT | 0.433 inch | 15.75 mm | 10.2 mm | 9.5 mm | 0.138 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | ||||
|
22AT72-S-E
Honeywell Sensing and Control
|
Check for Price | Active | 5 A | 30 V | 8PDT | LATCHED | TOGGLE SWITCH | 5A@250VAC | 5A@30VDC | 5 A | 250 V | PANEL MOUNT-THREADED | CORROSION PROOF | NO | SCREW | 30.94 mm | 33.02 mm | 67.06 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||||
|
22AT55-4-M
Honeywell Sensing and Control
|
Check for Price | Active | 5 A | 30 V | 4PDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | 5A@250VAC | 5A@30VDC | 5 A | 250 V | PANEL MOUNT-THREADED | CORROSION PROOF | NO | WIRE | 30.94 mm | 35.56 mm | 39.67 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||||||||||
|
A22AT-GC
NKK Switches
|
Check for Price | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.05 mΩ | DPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | ROUND BAT | 0.014A@28VAC | 0.4VA@28VDC | 0.014A@28VDC | 14 mA | ON-ON | 28 V | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 26 deg | RED | NICKEL | BRASS | RECTANGULAR | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | PHOSPHOR BRONZE | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 8 | EPOXY TERMINAL SEALED | HAND/WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | SOLVENT | 0.433 inch | 15.75 mm | 10.2 mm | 9.5 mm | 0.138 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | ||||
|
22AT2-T
Honeywell Sensing and Control
|
Check for Price | Active | 5 A | 30 V | 8PDT | LATCHED | TOGGLE SWITCH | STEEL LEVER | 5A@250VAC | 5A@30VDC | 5 A | 250 V | PANEL MOUNT-THREADED | CORROSION PROOF | NO | WIRE | 28.8 mm | 33.02 mm | 39.67 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||
|
A22AT-GA
NKK Switches
|
Check for Price | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | DPDT | HORIZONTAL | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE BAT | MOUNTING BRACKET | 0.4VA@28VDC | ON-ON | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 26 deg | BLACK | BRASS | RECTANGULAR | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 8 | EPOXY | WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | WIRE WRAP | SOLVENT | 0.406 inch | 8.7884 mm | 8.9916 mm | 0.138 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 |