Filter Your Search
1 - 4 of 4 results
|
230.800PMXP
Littelfuse Inc
|
Check for Price | Yes | Active | 250 V | 800 mA | SLOW | ELECTRIC FUSE | 3 J | 35 A | CE; CSA; GR; PSE; TIA; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Tin (Sn) | PIN WIRE | 14.48 mm | 4.7 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||||
|
0230.800P
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 250 V | 125 V | 800 mA | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | INDICATOR | 3 J | 35 A | CE; CSA; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | NO | Matte Tin (Sn) | PIN WIRE | 14.48 mm | 4.7 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||
|
230.800P
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 250 V | 800 mA | SLOW | ELECTRIC FUSE | 3 J | 35 A | CE; CSA; GR; PSE; TIA; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | NO | Tin (Sn) | PIN WIRE | 14.48 mm | 4.7 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||||
|
230.800PDRTIP
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 250 V | 800 mA | SLOW | ELECTRIC FUSE | 3 J | 35 A | CE; CSA; GR; METI; PSE; TIA; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | Tin (Sn) | PIN WIRE | 14.48 mm | 4.7 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |