Filter Your Search
1 - 2 of 2 results
|
2300HT-561V
Bourns Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 560 µH | 240 mΩ | 15 % | NO | 1 kHz | 3.4 A | HIGH CURRENT INDUCTOR | 1 | NO | 200 °C | -55 °C | Toroid | 2 | Toroidal | CYLINDRICAL PACKAGE | RADIAL | WIRE | 686 µm | 13.462 mm | 32.512 mm | 16.51 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | |||
|
2300HT-561-V-RC
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 µH | 240 mΩ | 15 % | NO | 1 kHz | 3.4 A | HIGH CURRENT INDUCTOR | 1 | YES | 200 °C | -55 °C | Vertical Mount | 2 | Toroidal | CYLINDRICAL PACKAGE | RADIAL | WIRE | 693.9 µm | 13.462 mm | 32.512 mm | 16.51 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns |