Filter Your Search
1 - 3 of 3 results
|
IDT2305NZT-1DCG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | YES | SOP | LOW SKEW CLOCK DRIVER | 8 mA | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
2305NZT-1DCG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 8.7 ns | 1 | YES | SOP | 2305 | LOW SKEW CLOCK DRIVER | 133 MHz | STANDARD | 8 mA | 4 | 250 ps | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.937 mm | 4.9276 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | DCG8 | ||||
|
2305NZT-1DCG8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2.5 V | 8.7 ns | 1 | YES | SOP | 2305 | LOW SKEW CLOCK DRIVER | 133 MHz | STANDARD | 8 mA | 4 | 250 ps | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.937 mm | 4.9276 mm | RENESAS ELECTRONICS CORP | SOIC-8 | compliant | NLR | 8542390001 | SOIC | 8 | DCG8 | Renesas Electronics |