Filter Your Search
1 - 10 of 38 results
|
5176139-2
TE Connectivity
|
$4.0964 | Yes | Yes | Active | 97 | 2 | 2.54 mm | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | CARD EDGE CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 2.54 MM | NO | 3A | 1 | POLARIZED | 400 V | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | BLACK | 0.191 inch | NO | ONE | GENERAL PURPOSE | NO | 15u inch | SOLDER | 0.61 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||
|
10106139-2010001LF
Amphenol FCi
|
$5.6704 | Active | 42 | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 2500VDC V | NO | 1.0008 N | 500 MΩ | .17792 N | UL | -40 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | S40P2 | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.5 inch | 1.7 inch | 0.135 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
176139-2
TE Connectivity
|
$6.5845 | No | Obsolete | 98 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | AMP | 1000VAC V | NO | 1.668 N | 5 GΩ | .278 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 85 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | 0.2 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 15u inch | SOLDER | 0.368 inch | 0.61 inch | 5.46 inch | 0.125 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
4-146139-2
TE Connectivity
|
Check for Price | No | Obsolete | 43 | 1 | 2.54 mm | 2 | 12 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | AMPMODU | 750VAC V | NO | 1.668 N | 1 GΩ | .278 N | NO | NO | NO | UL, CSA | -65 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 7.874 mm | 10u inch | SOLDER | 0.145 inch | 0.32 inch | 4.3 inch | 0.115 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
50016-1392A
Amphenol FCi
|
Check for Price | Obsolete | 392 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.585 inch | 0.462 inch | 10.85 inch | 0.177 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
146139-2
TE Connectivity
|
Check for Price | No | No | Obsolete | 3 | 1 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | AMPMODU | NO | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
50016-1392J
Amphenol FCi
|
Check for Price | Obsolete | 392 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.585 inch | 0.462 inch | 10.85 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
50016-1392D
Amphenol Communications Solutions
|
Check for Price | Active | 392 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.585 inch | 0.462 inch | 10.85 inch | 0.733 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
10106139-2000002LF
Amphenol FCi
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
5-146139-2
TE's AMP
|
Check for Price | No | Obsolete | 53 | 1 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | AMPMODU | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown | EAR99 | 8536.69.40.40 |