Filter Your Search
1 - 10 of 6,423 results
|
MCD44-18IO8B
IXYS Corporation
|
$16.5215 | Yes | Yes | Transferred | 49 kA | 15 mA | 200 mA | 100 mA | 1.8 kV | 80 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.5 V | 1.2 kA | 1.8 kV | TO-240AA | R-XUFM-X4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G | A-K-AK | 1 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | TO-240AA | TO-240AA, 4 PIN | 4 | compliant | EAR99 | 8541.30.00.80 | ||
|
MCD44-18IO1B
IXYS Corporation
|
$16.6249 | Yes | Yes | Transferred | 49 kA | 5 mA | 200 mA | 100 mA | 1.8 kV | 80 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.6 V | 1.24 kA | 1.8 kV | TO-240AA | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | TO-240AA | TO-240AA, 5 PIN | 5 | compliant | EAR99 | 8541.30.00.80 | ||
|
MCC44-18IO1B
IXYS Corporation
|
$16.7836 | Yes | Yes | Transferred | 49 kA | 15 mA | 200 mA | 100 mA | 1.8 kV | 80 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.5 V | 1.2 kA | 1.8 kV | TO-240AA | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | TO-240AA | TO-240AA, 7 PIN | 7 | compliant | EAR99 | 8541.30.00.80 | ||
|
MCD56-18IO8B
IXYS Corporation
|
$16.8353 | Yes | Yes | Transferred | 60 kA | 15 mA | 200 mA | 100 mA | 1.8 kV | 100 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.5 V | 1.6 kA | 1.8 kV | TO-240AA | R-XUFM-X4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G | A-K-AK | 1 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | TO-240AA | TO-240AA, 4 PIN | 4 | compliant | EAR99 | 8541.30.00.80 | ||
|
MCD56-18IO1B
IXYS Corporation
|
$17.6483 | Yes | Yes | Transferred | 60 kA | 5 mA | 200 mA | 100 mA | 1.8 kV | 100 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.6 V | 1.62 kA | 1.8 kV | TO-240AA | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | TO-240AA | TO-240AA, 5 PIN | 5 | compliant | EAR99 | 8541.30.00.80 | ||
|
MCC56-18IO8B
IXYS Corporation
|
$18.0215 | Yes | Yes | Transferred | 60 kA | 15 mA | 200 mA | 100 mA | 1.8 kV | 100 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.5 V | 1.6 kA | 1.8 kV | TO-240AA | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G | A-K-AK | 2 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | TO-240AA | TO-240AA, 5 PIN | 5 | compliant | EAR99 | 8541.30.00.80 | ||
|
MCC56-18IO1B
IXYS Corporation
|
$20.4403 | Yes | Yes | Transferred | 60 kA | 15 mA | 200 mA | 100 mA | 1.8 kV | 100 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.5 V | 1.6 kA | 1.8 kV | TO-240AA | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | TO-240AA | TO-240AA, 7 PIN | 7 | compliant | EAR99 | 8541.30.00.80 | ||
|
MCD72-18IO8B
IXYS Corporation
|
$20.5967 | Yes | Yes | Transferred | 85 kA | 15 mA | 200 mA | 150 mA | 1.8 kV | 180 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.5 V | 1.8 kA | 1.8 kV | TO-240AA | R-XUFM-X4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G | A-K-AK | 1 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | TO-240AA | TO-240AA, 4 PIN | 4 | compliant | EAR99 | 8541.30.00.80 | ||
|
MCD72-18IO1B
IXYS Corporation
|
$21.6098 | Yes | Yes | Transferred | 85 kA | 5 mA | 200 mA | 150 mA | 1.8 kV | 180 A | SCR | SINGLE WITH BUILT-IN DIODE | 2.6 V | 1.84 kA | 1.8 kV | TO-240AA | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | TO-240AA | TO-240AA, 5 PIN | 5 | compliant | EAR99 | 8541.30.00.80 | ||
|
MCD95-18IO8B
IXYS Corporation
|
$21.6615 | Yes | Yes | Transferred | 116 kA | 150 mA | 1.8 kV | 180 A | SCR | SINGLE WITH BUILT-IN DIODE | 2.25 kA | 1.8 kV | TO-240AA | R-XUFM-X4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G | A-K-AK | 1 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | TO-240AA | TO-240AA, 7 PIN | 7 | compliant | EAR99 | 8541.30.00.80 |