Filter Your Search
1 - 10 of 28 results
|
BPDN000404233R3Y00
Pulse Electronics Corporation
|
$0.5290 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 56.3 mΩ | 25 % | YES | 100 kHz | 2.2 A | 1515 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.3 mm | 3.8 mm | 3.8 mm | PULSE ELECTRONICS CORP | CHIP | compliant | |||||||||||||||
|
PM3602-33-RC
Bourns Inc
|
$0.9215 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 140 mΩ | 20 % | YES | 980 mA | POWER INDUCTOR | 2 | NO | PARALLEL CONNECTED | e1 | 125 °C | -55 °C | 4 | RECTANGULAR PACKAGE | TIN SILVER COPPER | ON CIRCLE | WRAPAROUND | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||||||||||||
|
TR0233R3KR15
Vishay Intertechnologies
|
$6.0700 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 140 mΩ | 10 % | NO | 1.465 A | 75 MHz | Magnetic | 25 | RF INDUCTOR | 1 | NO | e1 | 70 °C | Axial | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 800 µm | 25 mm | 5 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | ||||||||||||
|
TR0233R9KR15
Vishay Intertechnologies
|
$6.0700 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.9 µH | 150 mΩ | 10 % | NO | 1.415 A | 55 MHz | Magnetic | 25 | RF INDUCTOR | 1 | NO | e1 | 70 °C | Axial | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 800 µm | 25 mm | 5 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | ||||||||||||
|
TR0233R9KA15
Vishay Intertechnologies
|
$6.7488 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.9 µH | 150 mΩ | 10 % | NO | 1.415 A | 55 MHz | Magnetic | 25 | RF INDUCTOR | 1 | NO | 70 °C | Axial | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 800 µm | 25 mm | 5 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
TR0233R3KA15
Vishay Intertechnologies
|
$6.7488 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 140 mΩ | 10 % | NO | 1.465 A | 75 MHz | Magnetic | 25 | RF INDUCTOR | 1 | NO | 70 °C | Axial | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 800 µm | 25 mm | 5 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
TR0233R3GR15
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 140 mΩ | 2 % | NO | 1.465 A | 75 MHz | Magnetic | 25 | RF INDUCTOR | 1 | NO | 70 °C | Axial | 2 | Axial | TR | TUBULAR PACKAGE | AXIAL | WIRE | 800 µm | 25 mm | 5 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
DUW-5523-3R3R
Wurth Elektronik
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 12.8 mΩ | 20 % | YES | 100 kHz | 6.5 A | POWER INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | ONE SURFACE | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
SIA3223-3R3
Delta Electronics Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 160 mΩ | 20 % | YES | 1 MHz | 710 mA | 1210 | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | DELTA ELECTRONICS INC | 3225-23M | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
SITC123-3R3
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 60 mΩ | 20 % | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | DELTA ELECTRONICS INC | CHIP, 4837 | compliant | EAR99 | 8504.50.80.00 |