Parametric results for: 237 3M 6 under Fixed Resistors

Filter Your Search

1 - 10 of 3,403 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 3000000
Select parts from the table below to compare.
Compare
Compare
0603SAJ0305T5E
Royal Electronic Factory (Thailand) Co Ltd
$0.0085 Yes Obsolete 3 MΩ 5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm ROYAL ELECTRONIC FTY CO LTD CHIP compliant
MCHVR03FTFX3004
SPC Multicomp
$0.0169 Yes Active 3 MΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 450 µm 1.6 mm 800 µm MULTICOMP PRO CHIP unknown
MCHVR06JTFV3004
SPC Multicomp
$0.0247 Yes Active 3 MΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 500 V 155 °C -55 °C Rectangular 2 TR, Paper, 13 Inch WRAPAROUND 550 µm 3.1 mm 1.55 mm MULTICOMP PRO CHIP unknown
MCHVR02JTFY3004
SPC Multicomp
$0.0262 Yes Active 3 MΩ 5 % 62.5 mW 0402 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 100 V 155 °C -55 °C Rectangular 2 TR, Paper, 13 Inch WRAPAROUND 350 µm 1 mm 500 µm MULTICOMP PRO CHIP unknown
MP006984
SPC Multicomp
$0.0292 Yes Active 3 MΩ 2 % 250 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 600 µm 28 mm 2.5 mm 6.8 mm MULTICOMP PRO AXIAL LEADED unknown
MCPWR06FTEO3004
SPC Multicomp
$0.0321 Yes Active 3 MΩ 1 % 333.3 mW 1206 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 200 V 155 °C -55 °C Chip 2 TR, Paper, 10 Inch 550 µm 3.1 mm 1.55 mm MULTICOMP PRO unknown
MP006364
SPC Multicomp
$0.0323 Yes Active 3 MΩ 1 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V 155 °C -55 °C Tubular 2 WIRE 650 µm 26 mm 3.2 mm 9 mm MULTICOMP PRO AXIAL LEADED unknown
MCHVR03JTFX3004
SPC Multicomp
$0.0346 Yes Active 3 MΩ 5 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 450 µm 1.6 mm 800 µm MULTICOMP PRO CHIP unknown
MCHVR02FTFY3004
SPC Multicomp
$0.0346 Yes Active 3 MΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 100 V 155 °C -55 °C Rectangular 2 TR, Paper, 13 Inch WRAPAROUND 350 µm 1 mm 500 µm MULTICOMP PRO CHIP unknown
MCHVR05JTFW3004
SPC Multicomp
$0.0399 Yes Active 3 MΩ 5 % 125 mW 0805 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V 155 °C -55 °C Rectangular 2 TR, Paper, 10 Inch WRAPAROUND 500 µm 2 mm 1.25 mm MULTICOMP PRO CHIP unknown