Filter Your Search
1 - 8 of 8 results
|
NPI23S221MTRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 6.5 Ω | 20 % | YES | 100 kHz | 115 mA | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 4 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL IN-LINE | ONE SURFACE | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
23S221
C&D Technologies Inc
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 220 µH | 2.28 Ω | YES | 1 kHz | 250 mA | DC-DC CONVERTER | 1 | YES | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | C&D TECHNOLOGIES INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
23S221
Murata Power Solutions
|
Check for Price | No | Transferred | GENERAL PURPOSE INDUCTOR | 220 µH | 2.28 Ω | YES | 1 kHz | 250 mA | DC-DC CONVERTER | 1 | YES | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | NO LEAD | NEWPORT COMPONENTS LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
SC1223S-221K-X129
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 220 µH | 160 mΩ | 15 % | NO | 1 kHz | 800 mA | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
SC1223S-221-X129
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 220 µH | 160 mΩ | 15 % | NO | 1 kHz | 800 mA | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
SC1223S-221-X129-N
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 220 µH | 160 mΩ | 15 % | NO | 1 kHz | 800 mA | 1 | NO | e3 | 2 | TUBULAR PACKAGE | TIN | AXIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
23S221C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 2.28 Ω | YES | 250 mA | 2422 | 1 | YES | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3.2 mm | 6.2 mm | 5.6 mm | MURATA MANUFACTURING CO LTD | compliant | CHIP | Murata Electronics | ||||||||||
|
NPI23S221MTRB
NIC Components Corp
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 6.5 Ω | 20 % | YES | 100 kHz | 115 mA | POWER INDUCTOR | 1 | NO | e0 | 85 °C | -25 °C | 4 | RECTANGULAR PACKAGE | TIN LEAD | DUAL IN-LINE | ONE SURFACE | NIC COMPONENTS CORP | unknown | EAR99 | 8504.50.80.00 |