Filter Your Search
1 - 10 of 33,917 results
|
ABLSG-10.240MHZ-D-2-Y-T
Abracon Corporation
|
$0.5366 | Yes | Active | 10.24 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 18 pF | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | ABRACON LLC | HC/49US, SMD, 3 PIN | compliant | ABRACON | ||||||||||||||||||||||||||||
|
240MS12AAMA1STD
KEMET Corporation
|
$7.4993 | Yes | Active | 60 °C | -20 °C | 60 °C | CHASSIS MOUNT | NO | KEMET ELECTRONICS CORP | compliant | KEMET | EAR99 | 8532.22.00.55 | 240 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 38 mm | ALUMINUM (WET) | 75 mm | Quick Connect | NON-POLARIZED | 25 % | 120 V | LUG | ||||||||||||||||||||||||||||||
|
240MG500
Hammond Manufacturing
|
$379.5129 | Yes | Active | PORTABLE MOUNT | NO | HAMMOND MANUFACTURING CO LTD | compliant | Hammond Manufacturing | EAR99 | 8504.31.40.65 | 264.14 mm | CSA; CUL; UL | YES | NO | 156.2 mm | 240 V | 1 | 2.08 A | 240 V | SINGLE 240V | POWER TRANSFORMER | 500 VA | 189.66 mm | ||||||||||||||||||||||||||||||
|
240MG1000
Hammond Manufacturing
|
$480.3380 | Yes | Active | PORTABLE MOUNT | NO | HAMMOND MANUFACTURING CO LTD | compliant | Hammond Manufacturing | EAR99 | 8504.31.60.00 | 264.14 mm | CSA; CUL; UL | YES | NO | 156.2 mm | 240 V | 1 | 4.17 A | 240 V | SINGLE 240V | POWER TRANSFORMER | 1000 VA | 189.66 mm | ||||||||||||||||||||||||||||||
|
240MG1800
Hammond Manufacturing
|
$857.6614 | Yes | Active | PORTABLE MOUNT | NO | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.32.00.00 | 314.94 mm | CSA; CUL; UL | YES | NO | 181.6 mm | 240 V | 1 | 7.5 A | 240 V | SINGLE 240V | POWER TRANSFORMER | 1800 VA | 221.41 mm | |||||||||||||||||||||||||||||||
|
151-24.0M-18-05LP
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 24 MHz | 5 ppm | 0.001 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | L11.05XB5.0XH3.5 (mm)/L0.435XB0.197XH0.138 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | 50 °C | THROUGH HOLE MOUNT | NO | L11.05XB5.0XH3.5 (mm)/L0.435XB0.197XH0.138 (inch) | OSCILENT CORP | ROHS COMPLIANT, HC-49US, 2 PIN | compliant | 8541.60.00.60 | ||||||||||||||||||||||||||||||
|
142-4.0M-SR-25KP
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 4 MHz | 25 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 90 Ω | L11.05XB4.65XH11.2 (mm)/L0.435XB0.183XH0.441 (inch) | 50 °C | SERIES - FUNDAMENTAL | AT-CUT | 50 µW | 50 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH11.2 (mm)/L0.435XB0.183XH0.441 (inch) | OSCILENT CORP | HC-49T, 2 PIN | compliant | 8541.60.00.30 | |||||||||||||||||||||||||||||||
|
SM11T2-32-24.0M-10E1EC
Pletronics Inc
|
Check for Price | Obsolete | 24 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 40 Ω | 32 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7/10/13 INCH | 100 µW | -10 °C | 50 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | PLETRONICS INC | SMD, 2 PIN | unknown | 8541.60.00.60 | |||||||||||||||||||||||||||||||
|
274-24.0M-18-GR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 24 MHz | 30 ppm | 0.003 % | 40 Ω | 18 pF | L7.05XB5.08XH1.3 (mm)/L0.278XB0.2XH0.051 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 10 nW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.05XB5.08XH1.3 (mm)/L0.278XB0.2XH0.051 (inch) | OSCILENT CORP | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||||||||||||||||||||||||||
|
255-24.0M-13-50GS-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 24 MHz | 50 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 13 pF | L12.5XB4.85XH5.0 (mm)/L0.492XB0.191XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 1 mW | -20 °C | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH5.0 (mm)/L0.492XB0.191XH0.197 (inch) | OSCILENT CORP | HC-49SM, SMD, 4 PIN | compliant | 8541.60.00.60 |