Filter Your Search
1 - 2 of 2 results
|
DP-241-7-12L
Bel Fuse
|
Check for Price | Yes | Active | 230 V | 2.5 kV | 12.6 V | 4 A | SPLIT BOBBIN POWER TRANSFORMER | YES | NO | 1 | DUAL 115/230V | 56 VA | CSA; UL | 105 °C | -40 °C | CHASSIS MOUNT | NO | 57.8 mm | 68.4 mm | 49.2 mm | BEL FUSE INC | compliant | EAR99 | ||
|
241-7-12L
Bel Fuse
|
Check for Price | Yes | Active | 115 V | 2.5 kV | 12.6 V | 4 A | SPLIT BOBBIN POWER TRANSFORMER | YES | NO | 1 | SINGLE 115V | 56 VA | CSA; UL | 105 °C | -40 °C | CHASSIS MOUNT | NO | 57.8 mm | 68.4 mm | 49.2 mm | BEL FUSE INC | compliant | EAR99 |