Parametric results for: 2410 08 under Metal Film Resistors

Filter Your Search

1 - 10 of 22,442 results

|
-
-
-
-
-
-
Size Code: 2410
Select parts from the table below to compare.
Compare
Compare
NFR0207UF6493DTRF
NIC Components Corp
Check for Price Yes Yes Not Recommended 649 kΩ 1 % 500 mW 2410 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 300 V e3 155 °C -55 °C Cylindrical 2 TR, Embossed Plastic, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm NIC COMPONENTS CORP MELF compliant EAR99 8533.21.00.30
NFR0207TB1871NTRF
NIC Components Corp
Check for Price Yes Yes Not Recommended 1.87 kΩ 0.1 % 1 W 2410 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 350 V e3 155 °C -55 °C Cylindrical 2 TR, Embossed Plastic, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm NIC COMPONENTS CORP MELF compliant EAR99 8533.21.00.30
NFR0207UD4531BTRF
NIC Components Corp
Check for Price Yes Yes Not Recommended 4.53 kΩ 0.5 % 500 mW 2410 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 300 V e3 155 °C -55 °C Cylindrical 2 TR, Embossed Plastic, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm NIC COMPONENTS CORP MELF compliant EAR99 8533.21.00.30
NFR0207TF48R7ETRF
NIC Components Corp
Check for Price Yes Yes Not Recommended 48.7 Ω 1 % 1 W 2410 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 350 V e3 155 °C -55 °C Cylindrical 2 TR, Embossed Plastic, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm NIC COMPONENTS CORP MELF compliant EAR99 8533.21.00.30
NFR0207UD6653CTRF
NIC Components Corp
Check for Price Yes Yes Not Recommended 665 kΩ 0.5 % 500 mW 2410 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 300 V e3 155 °C -55 °C Cylindrical 2 TR, Embossed Plastic, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm NIC COMPONENTS CORP MELF compliant EAR99 8533.21.00.30
NFR0207JF2742CTRF
NIC Components Corp
Check for Price Yes Yes Obsolete 27.4 kΩ 1 % 1 W 2410 SURFACE MOUNT MELF 25 ppm/°C FIXED RESISTOR METAL FILM NFR PRECISION 70 °C NFR YES 350 V e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.4 mm 5.9 mm NIC COMPONENTS CORP MELF, ROHS COMPLIANT compliant EAR99 8533.21.00.30
NFR0207JF7320CTRF
NIC Components Corp
Check for Price Yes Yes Obsolete 732 Ω 1 % 1 W 2410 SURFACE MOUNT MELF 25 ppm/°C FIXED RESISTOR METAL FILM NFR PRECISION 70 °C NFR YES 350 V e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.4 mm 5.9 mm NIC COMPONENTS CORP MELF, ROHS COMPLIANT compliant EAR99 8533.21.00.30
NFR0207HF1821DTRF
NIC Components Corp
Check for Price Yes Yes Obsolete 1.82 kΩ 1 % 500 mW 2410 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM NFR PRECISION 70 °C NFR YES 250 V e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.4 mm 5.9 mm NIC COMPONENTS CORP MELF, ROHS COMPLIANT compliant EAR99 8533.21.00.30
NFR0207QF1821CTRF
NIC Components Corp
Check for Price Yes Yes Obsolete 1.82 kΩ 1 % 250 mW 2410 SURFACE MOUNT MELF 25 ppm/°C FIXED RESISTOR METAL FILM NFR PRECISION 70 °C NFR YES 250 V e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.4 mm 5.9 mm NIC COMPONENTS CORP MELF, ROHS COMPLIANT compliant EAR99 8533.21.00.30
NFR0207TF2550CTRF
NIC Components Corp
Check for Price Yes Yes Not Recommended 255 Ω 1 % 1 W 2410 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 350 V e3 155 °C -55 °C Cylindrical 2 TR, Embossed Plastic, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm NIC COMPONENTS CORP MELF compliant EAR99 8533.21.00.30