Parametric results for: 2413 0042500 under Tantalum Capacitors

Filter Your Search

1 - 10 of 100,551 results

|
-
-
-
-
-
-
-
-
-
-
-
Size Code: 2413
Select parts from the table below to compare.
Compare
Compare
T491C106K016ATAUTO
KEMET Corporation
$0.0896 Yes Active 10 µF 16 V 98.8 mA 10 % 2413 1.8 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2413 compliant EAR99 8532.21.00.50 KEMET
T491C226K010AT
KEMET Corporation
$0.1126 Yes Yes Active 22 µF 10 V 99 mA 10 % 2413 1.6 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2.2 µA 0.06 e3 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.21.00.50 KEMET
T491C336M016AT
KEMET Corporation
$0.1310 Yes Yes Active 33 µF 16 V 121 mA 20 % 2413 1.2 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 5.3 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2412 compliant EAR99 8532.21.00.50 KEMET
T491C226K025ATAUTO
KEMET Corporation
$0.1672 Yes Active 22 µF 25 V 132.8 mA 10 % 2413 1 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 5.5 µA 0.06 e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2413 compliant EAR99 8532.21.00.50 KEMET
T491C686M004AT
KEMET Corporation
$0.1930 Yes Yes Active 68 µF 4 V 108 mA 20 % 2413 1.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2.7 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2413 compliant EAR99 8532.21.00.50 KEMET
T491C686K004AT
KEMET Corporation
$0.1930 Yes Yes Active 68 µF 4 V 108 mA 10 % 2413 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2.7 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2412 compliant EAR99 8532.21.00.50 KEMET
T495C106K020ATE450
KEMET Corporation
$0.2017 Yes Yes Active 10 µF 20 V 198 mA 10 % 2413 450 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2413 compliant EAR99 8532.21.00.50 KEMET
T491C336M010AT
KEMET Corporation
$0.2140 Yes Yes Active 33 µF 10 V 108 mA 20 % 2413 1.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 3.3 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2412 compliant EAR99 8532.21.00.50 KEMET
T491C155M035AT
KEMET Corporation
$0.2239 Yes Yes Active 1.5 µF 35 V 62 mA 20 % 2413 4.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2412 compliant EAR99 8532.21.00.50 KEMET
T491C106K010AT
KEMET Corporation
$0.2298 Yes Yes Active 10 µF 10 V 99 mA 10 % 2413 1.8 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2412 compliant EAR99 8532.21.00.50 KEMET