Filter Your Search
1 - 5 of 5 results
|
2466CSL001
Alpha Wire
|
Check for Price | Yes | Active | 4 | COMMUNICATION AND CONTROL CABLE | 53 mΩ | 300 V | 75 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYPROPYLENE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 4.62 mm | 304.8 mm | 7X30 | ALPHA WIRE CO | compliant | |||||
|
2466CSL002
Alpha Wire
|
Check for Price | Yes | Active | 4 | COMMUNICATION AND CONTROL CABLE | 53 mΩ | 300 V | 75 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYPROPYLENE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 4.62 mm | 152.4 mm | 7X30 | ALPHA WIRE CO | compliant | |||||
|
2466CSL005
Alpha Wire
|
Check for Price | Yes | Active | 4 | COMMUNICATION AND CONTROL CABLE | 53 mΩ | 300 V | CE; CSA; UL | 75 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYPROPYLENE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 4.62 mm | 30.48 mm | 7X30 | ALPHA WIRE CO | compliant | ||||
|
2466CSL021
Alpha Wire
|
Check for Price | Yes | Active | ALPHA WIRE CO | unknown | |||||||||||||||||||||||
|
44AM1111-24-6-6CS356
TE Connectivity
|
Check for Price | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 24 AWG | 600 V | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 24 AWG | TIN | TE CONNECTIVITY LTD | compliant | TE Connectivity |