Filter Your Search
1 - 1 of 1 results
|
2474R-06L
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 14 mΩ | 15 % | NO | 1 kHz | 5.03 A | FERRITE | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Copper (Sn99.3Cu0.7) | AXIAL | WIRE | 813 µm | 36.58 mm | 6.1 mm | 18.8 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |