Filter Your Search
1 - 10 of 845 results
|
247ABAL-60F240VAC
Struthers-Dunn
|
Check for Price | Active | 5 W | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | OFF-DELAY RELAY | AC | COIL OPERATE VOLTAGE(AC):204 V | 21 mA | 240 V | 10A@240VAC | 10A@28VDC | 60 s | CSA; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 37.2 mm | 95.2 mm | 66.8 mm | 66.8mm X 37.2mm X 95.2mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | ||||||||||||||||||
|
247ABAM-300R24VDC
Struthers-Dunn
|
Check for Price | Active | 2.5 W | 230.77 Ω | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | OFF-DELAY RELAY | DC | 300 s | 30 s | 104 mA | 19.2 V | 24 V | 10A@240VAC | 10A@28VDC | CSA; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 37.2 mm | 95.2 mm | 66.8 mm | 66.8mm X 37.2mm X 95.2mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | ||||||||||||||||
|
247ABA33-3F24VDC
Struthers-Dunn
|
Check for Price | Active | 2.5 W | 230.77 Ω | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | OFF-DELAY RELAY | DC | 104 mA | 19.2 V | 24 V | 10A@240VAC | 10A@28VDC | 3 s | CSA; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 37.2 mm | 95.2 mm | 66.8 mm | 66.8mm X 37.2mm X 95.2mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||
|
247ABAM-010R120VAC
Struthers-Dunn
|
Check for Price | Active | 5 W | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | OFF-DELAY RELAY | AC | COIL OPERATE VOLTAGE(AC):102 V | 10 s | 1 s | 42 mA | 120 V | 10A@240VAC | 10A@28VDC | CSA; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 37.2 mm | 95.2 mm | 66.8 mm | 66.8mm X 37.2mm X 95.2mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||
|
247ABAL-2F115-125VDC
Struthers-Dunn
|
Check for Price | Active | 2.5 W | 6.25 kΩ | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | OFF-DELAY RELAY | DC | 20 mA | 100 V | 125 V | 10A@240VAC | 10A@28VDC | 2 s | CSA; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 37.2 mm | 95.2 mm | 66.8 mm | 66.8mm X 37.2mm X 95.2mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||
|
247ABAL-001120VAC
Struthers-Dunn
|
Check for Price | Active | 5 W | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | OFF-DELAY RELAY | AC | COIL OPERATE VOLTAGE(AC):102 V | 1 s | 100 ms | 42 mA | 120 V | 10A@240VAC | 10A@28VDC | CSA; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 37.2 mm | 95.2 mm | 66.8 mm | 66.8mm X 37.2mm X 95.2mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||
|
247A1W156K
Electrocube Inc
|
Check for Price | Active | -55 °C | 70 °C | CHASSIS MOUNT | 2 | NO | ELECTROCUBE INC | compliant | EAR99 | 8532.25.00.70 | , | 15 µF | FILM CAPACITOR | POLYESTER | 10 % | RECTANGULAR PACKAGE | 10 % | 370 V | LUG | |||||||||||||||||||||||||||||||
|
247ABAL-300R24VAC
Struthers-Dunn
|
Check for Price | Active | 5 W | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | OFF-DELAY RELAY | AC | COIL OPERATE VOLTAGE(AC):20.4 V | 300 s | 30 s | 208 mA | 24 V | 10A@240VAC | 10A@28VDC | CSA; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 37.2 mm | 95.2 mm | 66.8 mm | 66.8mm X 37.2mm X 95.2mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||
|
247ABA69-60F24VDC
Struthers-Dunn
|
Check for Price | Active | 2.5 W | 230.77 Ω | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | OFF-DELAY RELAY | DC | 104 mA | 19.2 V | 24 V | 10A@240VAC | 10A@28VDC | 60 s | CSA; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 37.2 mm | 95.2 mm | 66.8 mm | 66.8mm X 37.2mm X 95.2mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||
|
247ABAM-060R24VAC
Struthers-Dunn
|
Check for Price | Active | 5 W | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | OFF-DELAY RELAY | AC | COIL OPERATE VOLTAGE(AC):20.4 V | 60 s | 6 s | 208 mA | 24 V | 10A@240VAC | 10A@28VDC | CSA; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 37.2 mm | 95.2 mm | 66.8 mm | 66.8mm X 37.2mm X 95.2mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 |