Filter Your Search
1 - 2 of 2 results
|
24DIP-20500
Engineered Components Co
|
Check for Price | Contact Manufacturer | 500 ns | 1 | NO | DIP | 200 Ω | PASSIVE DELAY LINE | MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED | TRUE | NO | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | 20 | 24 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32.258 mm | ENGINEERED COMPONENTS CO | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||
|
24DIP-2050
Engineered Components Co
|
Check for Price | Contact Manufacturer | 50 ns | 1 | NO | DIP | 200 Ω | PASSIVE DELAY LINE | MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED | TRUE | NO | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | 20 | 24 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32.258 mm | ENGINEERED COMPONENTS CO | DIP | DIP, | 24 | unknown | 8542.39.00.01 |